TruComponents 660011 2 makers momentary 500 V AC

MPN
660011
EAN-13
4016138826999
Order Code
66-0011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.52
3+ £2.40
5+ £2.29
10+ £2.24
25+ £2.19
50+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

The Tru Components 660011 is a two-pole momentary switch designed for use in AC circuits with a maximum voltage rating of 500 V.
Type Momentary Switch
Switch Function Momentary
Voltage Rating 500V AC
Current Rating 2A
Connection Screws
Contact Material Silver
Contact Type 2 makers
Dim (L x W x H) 36 x 29 x 32 mm
Durability 1 million cycles
Electrical lifespan 50 000 cycles
Height 32mm
IP Rating IP40
Length 36mm
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute LAS0-C
Mounting Type Front panel fixed
Switch position 2 NO
Weight 26g
Width 29mm

Reviews

Be the first to submit a review

Trustpilot