TruComponents 660045 Contact 1 maker 110 V/250 V

MPN
660045
EAN-13
4064161195742
Order Code
66-0045
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.95
3+ £2.80
5+ £2.68
10+ £2.62
25+ £2.56
50+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 281 in stock

Tru Components Contact SA-CAM 1 maker - Contact block for Ø22/25 selector switch, A Contact, normally open, Modular type, Loose screw prevention
Type Contact Maker
Connection Screw terminal
Contact Type 1 maker
Current Rating 10A
Dim (L x W x H) 37.6 x 10.2 x 31.4 mm
Height 31.4mm
Length 37.6mm
Misc Attribute 1 Modular type contact block
Misc Attribute 2 SA-CAM
Switch position 1 NC
Voltage Rating 110/240V
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot