TruComponents 605260 USB-mounted skt 3.1 skt, built-in USB-C® skt

TruComponents 240982 USB-C™ 3.1 Plug, designed for seamless performance and unmatched reliability. This open-end connector boasts high-speed data transfer rates of up to 10 Gbps, ensuring you can transfer large files in the blink of an eye
Description Image Product Buy Pricing (Ex VAT) Type Gender No. of Contacts Cable Length Connection Mounting Direction Bore Ø Case Material Compatible with (details) Connector Type Factory colour Colour Length Number of pins Pins Material Maximum Temperature Min. temperature Misc Attribute Misc Attribute 1
TruComponents 240972 USB-mounted skt 3.1 skt, built-in USB-C® skt
TruComponents 240972 USB-mounted skt 3.1 skt, built-in USB-C® skt
Standard range
Order code: 24-0972
MPN: 240972

Despatched within 4 working days - 1,036 in stock
1+ £18.57
3+ £17.77
5+ £17.03
10+ £16.68
25+ £16.34
50+ £16.02
Price per unit Ex VAT
USB Socket Socket 24 Panel 22mm Aluminium Panel thickness 1-10mm Socket, built-in Silver 27mm Aluminium 55°C -20°C USB-31
TruComponents 240973 USB-mounted skt 3.1 skt, built-in USB-C® skt
TruComponents 240973 USB-mounted skt 3.1 skt, built-in USB-C® skt
Standard range
Order code: 24-0973
MPN: 240973

Despatched within 4 working days - 303 in stock
1+ £18.41
3+ £17.61
5+ £16.88
10+ £16.54
25+ £16.20
50+ £15.89
Price per unit Ex VAT
USB Socket Socket 24 Panel 22mm Aluminium Panel thickness 1-10mm Socket, built-in Black 27mm Aluminium 55°C -20°C USB-31-BK
TruComponents 240974 USB skt skt, built-in USB-C® skt
TruComponents 240974 USB skt skt, built-in USB-C® skt
Standard range
Order code: 24-0974
MPN: 240974

Despatched within 4 working days - 148 in stock
1+ £18.82
3+ £18.00
5+ £17.25
10+ £16.90
25+ £16.56
50+ £16.23
Price per unit Ex VAT
USB Socket Socket 24 Panel 22mm Aluminium Panel thickness 1-10mm Socket, built-in Silver 27mm Aluminium 55°C -20°C USB-32
TruComponents 240975 USB-mounted skt 3.1 skt, built-in USB-C® skt
TruComponents 240975 USB-mounted skt 3.1 skt, built-in USB-C® skt
Standard range
Order code: 24-0975
MPN: 240975

Despatched within 4 working days - 71 in stock
1+ £20.01
3+ £19.14
5+ £18.34
10+ £17.97
25+ £17.61
50+ £17.27
Price per unit Ex VAT
USB Socket Socket 24 Panel 22mm Panel thickness 1-10mm Socket, built-in Black 27mm Aluminium 55°C -20°C USB-32-BK
TruComponents 240978 USB skt, built-in USB-C® skt Panel thickness 1-10 mm
TruComponents 240978 USB skt, built-in USB-C® skt Panel thickness 1-10 mm
Standard range
Order code: 24-0978
MPN: 240978

Despatched within 4 working days - 202 in stock
1+ £23.89
3+ £22.85
5+ £21.90
10+ £21.45
25+ £21.02
50+ £20.61
Price per unit Ex VAT
USB Socket Socket 24 1.00m Panel 22mm Socket, built-in Silver Aluminium 55°C -20°C Panel thickness: 1-10mm
TruComponents 240982 USB-C™ 3.1 plug with an open end
TruComponents 240982 USB-C™ 3.1 plug with an open end
Standard range
Order code: 24-0982
MPN: 240982

Despatched same day - 16 in stockBack-order availability date - 19/11/2026
2+ £3.18
3+ £3.04
5+ £2.92
10+ £2.85
25+ £2.80
50+ £2.74
Price per unit Ex VAT
USB Plug 2 1.00m Open end cable Black 1mm 2 2 TC-9556812

Trustpilot