TruComponents 240973 USB-mounted skt 3.1 skt, built-in USB-C® skt

MPN
240973
EAN-13
4064161184487
Order Code
24-0973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.41
3+ £17.61
5+ £16.88
10+ £16.54
25+ £16.20
50+ £15.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 303 in stock

TruComponents 240973 USB-mounted socket, designed for modern life's demands. Featuring cutting-edge USB 3.1 technology, enjoy ultra-fast data transfer rates alongside the convenience of a built-in USB-C® socket for swift charging and device compatibility.
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Bore Ø 22mm
Case Material Aluminium
Colour Black
Compatible with (details) Panel thickness 1-10mm
Connector Type Socket, built-in
Length 27mm
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute USB-31-BK
Temperature Range -25 - +55°C
Type A USB-C® socket
Type B USB-C® socket

Reviews

Be the first to submit a review

Trustpilot