TruComponents 240982 USB-C™ 3.1 plug with an open end

MPN
240982
EAN-13
4064161188461
Order Code
24-0982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.18
3+ £3.04
5+ £2.92
10+ £2.85
25+ £2.80
50+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 16 in stockBack-order availability date - 19/11/2026

TruComponents 240982 USB-C™ 3.1 Plug, designed for seamless performance and unmatched reliability. This open-end connector boasts high-speed data transfer rates of up to 10 Gbps, ensuring you can transfer large files in the blink of an eye
Cable Length 1.00m
Type USB Plug
Connection Open end cable
Factory colour Black
Length 1mm
Misc Attribute TC-9556812
No. of Contacts 2
Number of pins 2
Pins 2
Type A USB 3.2 1st Gen connector C (USB 3.0)
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot