TruComponents 240978 USB skt, built-in USB-C® skt Panel thickness 1-10 mm

MPN
240978
EAN-13
4064161185385
Order Code
24-0978
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.89
3+ £22.85
5+ £21.90
10+ £21.45
25+ £21.02
50+ £20.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

TruComponents 240978 USB Socket, designed for effortless integration into panels with thickness ranging from 1 to 10 mm.
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Bore Ø 22mm
Cable Length 1.00m
Connector Type Socket, built-in
Factory colour Silver
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute 1 Panel thickness: 1-10mm
Misc Attribute 2 USB-34
Type A USB-C® socket
Type B USB-C® plug

Reviews

Be the first to submit a review

Trustpilot