TruComponents 240972 USB-mounted skt 3.1 skt, built-in USB-C® skt

MPN
240972
EAN-13
4064161184470
Order Code
24-0972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.57
3+ £17.77
5+ £17.03
10+ £16.68
25+ £16.34
50+ £16.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 449 in stock

TruComponents 240972 USB-mounted socket, designed for today's fast-paced tech environment. This innovative solution features a sleek USB-C® socket alongside traditional input options, allowing you to power and charge multiple devices seamlessly.
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Bore Ø 22mm
Case Material Aluminium
Compatible with (details) Panel thickness 1-10mm
Connector Type Socket, built-in
Factory colour Silver
Length 27mm
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute USB-31
Temperature Range -25 - +55°C
Type A USB-C® socket
Type B USB-C® socket
Width 28mm

Reviews

Be the first to submit a review

Trustpilot