TruComponents 240974 USB skt skt, built-in USB-C® skt

MPN
240974
EAN-13
4064161184494
Order Code
24-0974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.82
3+ £18.00
5+ £17.25
10+ £16.90
25+ £16.56
50+ £16.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

TruComponents 240974 USB Socket, featuring a built-in USB-C® socket for ultra-fast charging and data transfer. Designed for versatility and ease of use, this dual USB socket is perfect for home, office, or any electronic project where reliable connectivity is essential
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Bore Ø 22mm
Case Material Aluminium
Compatible with (details) Panel thickness 1-10mm
Connector Type Socket, built-in
Factory colour Silver
Length 27mm
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute USB-32
Type A USB-C® socket
Type B USB-C® plug
Width 28mm

Reviews

Be the first to submit a review

Trustpilot