TruComponents 240975 USB-mounted skt 3.1 skt, built-in USB-C® skt

MPN
240975
EAN-13
4064161184500
Order Code
24-0975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.01
3+ £19.14
5+ £18.34
10+ £17.97
25+ £17.61
50+ £17.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

This cutting-edge device features a versatile USB-C® socket along with a USB 3.1 socket, allowing you to quickly charge and transfer data to your devices with lightning speed
Type USB Socket
Gender Socket
No. of Contacts 24
Mounting Direction Panel
Bore Ø 22mm
Compatible with (details) Panel thickness 1-10mm
Connector Type Socket, built-in
Factory colour Black
Length 27mm
Material Aluminium
Maximum Temperature 55°C
Min. temperature -20°C
Misc Attribute USB-32-BK
Type A USB-C® socket
Type B USB-C® plug
Width 28mm

Reviews

Be the first to submit a review

Trustpilot