TruComponents 604064Audio jack Socket, horizontal,Pins:8 Black

TRUCOMPONENTS 202712 Audio Jack Plug. Designed for seamless integration with a variety of audio devices, this straight audio jack plug features two durable pins for secure connectivity, ensuring crystal-clear audio transmission every time
Description Image Product Buy Pricing (Ex VAT) Connector Type Mounting Direction Connector A Colour Mounting Type Type No. of Contacts Plug / Socket Connection Height Nominal Current Bend relief Connector Body Material Contact Plating Length Number of pins Nominal Voltage Temperature Range Number of Poles Plastic free packaging
TruComponents 202625 Audio jack Socket, horizontal,Pins:8 Black
TruComponents 202625 Audio jack Socket, horizontal,Pins:8 Black
Standard range
Order code: 20-2625
MPN: 202625

Despatched within 4 working days - 1,008 in stock
2+ £2.69
3+ £2.54
5+ £2.41
10+ £2.28
25+ £2.18
50+ £2.13
Price per unit Ex VAT
Loudspeaker socket Socket Black Panel Socket, horizontal mount 8 Socket Soldering Plastic Nickel plated 58mm 8
TruComponents 202627 HDMI connector Socket, horizontal,Pins:20 Silver
TruComponents 202627 HDMI connector Socket, horizontal,Pins:20 Silver
Standard range
Order code: 20-2627
MPN: 202627

Despatched within 4 working days - 109 in stock
1+ £11.31
3+ £10.68
5+ £10.11
10+ £9.61
25+ £9.16
50+ £8.94
Price per unit Ex VAT
Socket, horizontal mount Silver Connector Socket Screws 9.3mm 0.5A 51.7mm 20 40V DC
TruComponents 202712 Audio jack Plug, straight,Pins:2
TruComponents 202712 Audio jack Plug, straight,Pins:2
Order code: 20-2712
MPN: 202712
10+ £0.482
25+ £0.459
50+ £0.448
Price per unit Ex VAT
Black Chassis Plug Straight Plug Soldering No 2 2
TruComponents 202762 HDMI connector Plug, vertical,Pins:20 Black
TruComponents 202762 HDMI connector Plug, vertical,Pins:20 Black
Standard range
Order code: 20-2762
MPN: 202762

Despatched within 4 working days - 45 in stock
1+ £16.26
3+ £15.36
5+ £14.54
10+ £13.82
25+ £13.16
50+ £12.86
Price per unit Ex VAT
Plug, vertical mount Black Connector Plug 0.50A 20 Plastic-free packaging
TruComponents 202763 Audio jack Plug, straight,Pins:2
TruComponents 202763 Audio jack Plug, straight,Pins:2
Standard range
Order code: 20-2763
MPN: 202763

Despatched within 4 working days - 1,034 in stock
5+ £0.839
10+ £0.797
25+ £0.760
50+ £0.742
Price per unit Ex VAT
Black Cable Plug Straight Plug Screw Yes 2 2 Plastic-free packaging
TruComponents 202766 jack Socket, straight,Pins:2
TruComponents 202766 jack Socket, straight,Pins:2
Standard range
Order code: 20-2766
MPN: 202766

Despatched within 4 working days - 1,202 in stock
5+ £0.806
10+ £0.766
25+ £0.730
50+ £0.713
Price per unit Ex VAT
Black Cable Socket Straight Socket Screws 5A Nickel Plated 2 12V 2 Plastic-free packaging
TruComponents 202778 Low power connector Socket, Vertical,Pins:2
TruComponents 202778 Low power connector Socket, Vertical,Pins:2
Standard range
Order code: 20-2778
MPN: 202778

Despatched within 4 working days - 1,069 in stock
5+ £1.06
10+ £1.01
25+ £0.959
50+ £0.937
Price per unit Ex VAT
Socket, vertical vertical Straight, front assembly Soldering 0.5A 2 12V DC -20 to 70°C

Trustpilot