TruComponents 202763 Audio jack Plug, straight,Pins:2

MPN
202763
EAN-13
4064161218571
Order Code
20-2763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.839
10+ £0.797
25+ £0.760
50+ £0.742
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,276 in stock

TruComponents 202763 Audio Jack Plug, designed for reliability and peak performance. Featuring a straight design and 2 pins, this audio jack plug ensures a secure connection for your audio devices, whether you’re a music enthusiast, gamer, or professional.
Type Plug Straight
Plug / Socket Plug
Colour Black
Mounting Type Cable
Bend relief Yes
Connection Screw
Number of pins 2
Number of Poles 2
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot