TruComponents 202712 Audio jack Plug, straight,Pins:2

MPN
202712
EAN-13
2050004901061
Order Code
20-2712
Country of Origin
Taiwan
View Full Product Range (7)

Discontinued


TruComponents 202712 Audio Jack Plug. Designed for seamless integration with a variety of audio devices, this straight audio jack plug features two durable pins for secure connectivity, ensuring crystal-clear audio transmission every time
Type Plug Straight
Plug / Socket Plug
Colour Black
Mounting Type Chassis
Bend relief No
Connection Soldering
Number of pins 2
Number of Poles 2
Termination Solder

Trustpilot