TruComponents 202766 jack Socket, straight,Pins:2

MPN
202766
EAN-13
4064161218601
Order Code
20-2766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.806
10+ £0.766
25+ £0.730
50+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,241 in stock

TruComponents 202766 straight jack socket featuring 2 durable pins, engineered for optimal performance and longevity.
Type Socket Straight
Plug / Socket Socket
Colour Black
Mounting Type Cable
Connection Screws
Contact Plating Nickel Plated
Nominal Current 5A
Nominal Voltage 12V
Number of pins 2
Number of Poles 2
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot