TruComponents 202625 Audio jack Socket, horizontal,Pins:8 Black

MPN
202625
EAN-13
4016139255477
Order Code
20-2625
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.69
3+ £2.54
5+ £2.41
10+ £2.28
25+ £2.18
50+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,026 in stock

TruComponents 202625 Horizontal Audio Jack Socket. Designed for reliability and precision, this 8-pin black jack socket offers seamless connectivity for high-fidelity sound experiences.
Connector Type Loudspeaker socket
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 8
Colour Black
Connection Soldering
Connector Body Material Plastic
Contact Plating Nickel plated
Length 58mm
Misc Attribute 1 With terminal strip
Misc Attribute 2 737763
Number of pins 8
Plug / Socket Socket
Termination Solder
Type Socket, horizontal mount
Width 30mm

Reviews

Be the first to submit a review

Trustpilot