TruComponents 202778 Low power connector Socket, Vertical,Pins:2

MPN
202778
EAN-13
4064161173078
Order Code
20-2778
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.06
10+ £1.01
25+ £0.959
50+ £0.937
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,079 in stock

Engineered with high-quality materials, it ensures superior electrical conductivity and durability, ideal for various low power electronic devices
Type Straight, front assembly
Connector A Socket, vertical vertical
Connection Soldering
Nominal Current 0.5A
Nominal Voltage 12V DC
Number of pins 2
Temperature Range -20 to 70°C
Width 8.2mm

Reviews

Be the first to submit a review

Trustpilot