TracoPower TPC 080-112 DIN Rail Power Supply 12V 6.0A

MPN
TPC 080-112
Brand
TracoPower
EAN-13
4016138869323
Order Code
63-8321
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £79.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TracoPower TPC 080-112 is an Industrial DIN Rail Power Supply that has an excellent price/performance ratio, consuming sparse standby power. It operates with high efficiency to comply with the requirements of the European Ecodesign directive.

The power supply has a universal input of 85 to 264VAC or 90 to 375VDC, and has been designed for Class I operation in industrial and residential environments, and will provide a very reliable true redundant DC supply.


  • For industrial, office and residential environments
  • Meets European ErP directive (green mode), <0.3W no load power consumption
  • High efficiency across full load range
  • Compact plastic casing
  • Reliable snap-on mounting on DIN-rails or with wall mounting bracket (not included)
  • Universal input 85 to 264VAC, 47 to 63Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Optional module for parallel and redundant operation
  • Worldwide safety approval package
  • 3-year product warranty
  • Supplied with an Output Current of 6.0A
  • Supplied with an Output Voltage of 12VDC
  • Manufacturer's part: TracoPower TPC 080-112


Type Rail mounted PSU (DIN)
Nominal value output current 1 6A
Number of Outputs 1
Power Rating 80W
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Input Voltage 85 to 375V
Max. output current 1 6.0A
Max. output current 2 6.0A
Max. output current 3 6.0A
Nominal value output voltage 1 12V
Output voltage stabilized 264V
Power Consumption 0.3W
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Secondary voltage adjustable 264V
Voltage type (supply voltage) 264V

Reviews

Be the first to submit a review

Trustpilot