TracoPower Industrial DIN Rail Power Supplies, TPC 080 Series

TracoPower Brand: TracoPower

A range of TracoPower Industrial DIN Rail Power Supplies from the TPC 080 Series. This lightweight DIN Rail power supply has an excellent price/performance ratio, consuming sparse standby power. It operates with high efficiency to comply with the requirements of the European Ecodesign directive.

The power supply has a universal input of 85 to 264VAC or 90 to 375VDC, and has been designed for Class I operation in industrial and residential environments, and will provide a very reliable true redundant DC supply.

  • For industrial, office and residential environments
  • Meets European ErP directive (green mode), <0.3W no load power consumption
  • High efficiency across full load range
  • Compact plastic casing
  • Reliable snap-on mounting on DIN-rails or with wall mounting bracket (not included)
  • Universal input 85 to 264VAC, 47 to 63Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Optional module for parallel and redundant operation
  • Worldwide safety approval package
  • 3-year product warranty
  • Available with an Output Current of 1.7, 3.3 and 6.0A
  • Available with an Output Voltage of 12, 24 and 48VDC output
Description Image Product Buy Pricing (Ex VAT) Nominal value output current 1 Max. output current 1 Max. output current 2 Max. output current 3 Nominal value output voltage 1 Type Number of Outputs Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Input Voltage Output voltage stabilized Power Consumption Rated supply voltage AC 60 Hz Rated supply voltage DC Secondary voltage adjustable Voltage type (supply voltage)
TracoPower TPC 080-112 DIN Rail Power Supply 12V 6.0A
TracoPower TPC 080-112 DIN Rail Power Supply 12V 6.0A
Extended range
Order code: 63-8321
MPN: TPC 080-112

Available to back orderBack-order availability date - 13/11/2026
1+ £79.88
Price per unit Ex VAT
6A 6.0A 6.0A 6.0A 12V Rail mounted PSU (DIN) 1 80W 264V 264V 264V 85 to 375V 264V 0.3W 264V 264V 264V 264V
TracoPower TPC 080-124 DIN Rail Power Supply 24V 3.3A
TracoPower TPC 080-124 DIN Rail Power Supply 24V 3.3A
Extended range
Order code: 63-8322
MPN: TPC 080-124

Available to back orderBack-order availability date - 06/11/2026
1+ £69.02
Price per unit Ex VAT
2.3A 3.3A 3.3A 3.3A 24V Rail mounted PSU (DIN) 1 80W 264V 264V 264V 85 to 375V 264V 0.3W 264V 264V 264V 264V
TracoPower TPC 080-148 DIN Rail Power Supply 48V 1.7A
TracoPower TPC 080-148 DIN Rail Power Supply 48V 1.7A
Extended range
Order code: 63-8323
MPN: TPC 080-148

Available to back orderBack-order availability date - 13/11/2026
1+ £75.16
Price per unit Ex VAT
1.7A 1.7A 1.7A 1.7A 48V Rail mounted PSU (DIN) 1 80W 264V 264V 264V 85 to 375V 264V 0.3W 264V 264V 264V 264V

Trustpilot