TracoPower TEL 8-2423 DC/DC Converter 24V to ±15V 8W 2 Outputs

Image Representative of Range

TracoPower TEL 8-2423 DC/DC Converter 24V to ±15V 8W 2 Outputs

MPN
TEL 8-2423
Brand
TracoPower
Order Code
07-8146
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.29
5+ £17.71
10+ £17.13
25+ £16.46
50+ £15.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEL 8-2423 is a direct current converter designed with two outputs, providing 15 V DC and -15 V DC at 265 mA and 8 W power. Manufactured for efficiency, it supports 24 V DC input and is ideal for sensitive electronics or communications equipment needing reliable power conversion. This DC/DC converter is commonly used in print circuit boards for precise voltage regulation in industrial and commercial applications.
Output Voltage 15V DC
Power Rating 8W
Output Current 265mA
Connection Solder pins
Dim (L x W x H) 24.1 x 12.3 x 14 mm
Efficiency (max.) 86%
Enclosure DIL 16
Height 14mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 24.1mm
Max. output current 265mA
Maximum Operating Temperature 80°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 8W
Type DC/DC converter (print)
Weight 6.1g
Width 12.3mm

Reviews

Be the first to submit a review

Trustpilot