Tork 130082 Tork Cleaning Tissue 3-Ply Extra Strong 500 Sheets |
10-8294
|
|
Available to back orderBack order, lead time 14 days
|
1+ £82.95
Price per unit Ex VAT
|
Blue |
|
32.4cm |
Chemical pulp |
3 -ply |
5 x100 |
|
|
Tork W4 |
|
38.5cm |
Cleaning tissue |
Tork 473246 Reflex Cleaning Tissue 1-ply Reduces Waste by 37% |
10-8349
|
|
Despatched within 4 working days - 3 in stock
|
1+ £73.30
Price per unit Ex VAT
|
White |
|
120.05m |
Recycled fibres |
1 -ply |
12 Rolls |
EU Ecolabel |
|
Torkm³ |
|
19.8cm |
Cleaning tissue |
Tork 473391 Reflex Cleaning Tissue 2-Ply Efficient High Absorbency |
10-8351
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £76.00
Price per unit Ex VAT
|
Blue |
(L x W) 150.75 m x 19.4 cm |
150.75m |
Paper |
|
|
|
2 -ply |
Tork M4 |
2 -ply |
19.4cm |
Cleaning tissue |
Tork 473412 Reflex Cleaning Tissue: 1-Ply Strong Absorbent 6 Pcs |
10-8352
|
|
Despatched within 4 working days - 6 in stock
|
1+ £64.70
Price per unit Ex VAT
|
White |
(L x W) 113.9 m x 19.4 cm |
113.9m |
Chemical pulp |
|
|
|
1 -ply |
Tork M4 |
1 -ply |
19.4cm |
Cleaning tissue |
Tork 473474 Reflex Cleaning Tissue 2-Ply Hygienic Absorbent |
10-8353
|
|
Despatched within 4 working days - 2 in stock
|
1+ £70.00
Price per unit Ex VAT
|
White |
(L x W) 67 m x 19.4 cm |
67m |
Recycled fibres |
|
|
|
2 -ply |
Torkm³ |
2 -ply |
19.4cm |
Cleaning tissue |
Tork 90537 Long-Life Cleaning Cloths Durable Multi-Purpose Low-Lint |
10-8394
|
|
Despatched within 4 working days - 3 in stock
|
1+ £70.55
Price per unit Ex VAT
|
White |
(L x W) 114 m x 31.5 cm |
114m |
Fleece |
|
|
|
1 -ply |
|
1 -ply |
31.5cm |
Cleaning tissue |