Tork 473391 Reflex Cleaning Tissue 2-Ply Efficient High Absorbency

MPN
473391
Brand
Tork
EAN-13
3133200062770
Order Code
10-8351
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Tork manufactures cleaning tissue known as Tork 473391, featuring 2-ply thickness for enhanced absorbency. It is offered in rolls, making it convenient for various cleaning tasks as wipes or rags. This product is ideal for both domestic and professional applications requiring reliable cleaning cloths.
Type Cleaning tissue
Colour Blue
Dim (L x W) 150.75 m x 19.4 cm
Length 150.75m
Material Paper
Number of layers 2 -ply
Suitable For Tork M4
Type (cleaning tissue) 2 -ply
Width 19.4cm

Reviews

Be the first to submit a review

Trustpilot