Tork 130082 Tork Cleaning Tissue 3-Ply Extra Strong 500 Sheets

MPN
130082
Brand
Tork
EAN-13
7322540183832
Order Code
10-8294
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £82.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Tork manufactures the 3-ply cleaning tissue, model 130082, designed for durability and efficiency. These wipes are ideal for various cleaning tasks, providing 500 sheets per unit for extensive use. Typically utilised as rags or cleaning cloths, they are perfect for industrial or domestic environments.
Type Cleaning tissue
Colour Blue
Material Chemical pulp
Ply 3 -ply
Pack Quantity 5 x100
Length 32.4cm
Suitable For Tork W4
Width 38.5cm

Reviews

Be the first to submit a review

Trustpilot