Tork 473474 Reflex Cleaning Tissue 2-Ply Hygienic Absorbent

MPN
473474
Brand
Tork
EAN-13
3133200062947
Order Code
10-8353
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £70.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Tork 473474 cleaning tissue is a 2-ply product manufactured by TORK, providing strong and absorbent wipes. It is ideal for general cleaning tasks, ensuring efficient performance with each use. Typically, these wipes are used for wiping surfaces in various settings like offices and kitchens.
Type Cleaning tissue
Colour White
Dim (L x W) 67 m x 19.4 cm
Length 67m
Material Recycled fibres
Number of layers 2 -ply
Suitable For Torkm³
Type (cleaning tissue) 2 -ply
Width 19.4cm

Reviews

Be the first to submit a review

Trustpilot