Tork 473246 Reflex Cleaning Tissue 1-ply Reduces Waste by 37%

MPN
473246
Brand
Tork
EAN-13
8710499059015
Order Code
10-8349
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £73.30
10+ £71.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Tork, the Tork 473246 cleaning tissue is a 1-ply option with 4116 sheets per package. It serves as an ideal solution for surface cleaning tasks, providing efficient absorbency for spills and dirt. Commonly used in household and industrial settings, these wipes or cleaning cloths are versatile for various cleaning needs.
Type Cleaning tissue
Colour White
Material Recycled fibres
Ply 1 -ply
Pack Quantity 12 Rolls
Eco badge reference EU Ecolabel
Length 120.05m
Suitable For Torkm³
Width 19.8cm

Reviews

Be the first to submit a review

Trustpilot