Tork 90537 Long-Life Cleaning Cloths Durable Multi-Purpose Low-Lint

MPN
90537
Brand
Tork
EAN-13
7322540064827
Order Code
10-8394
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £83.00 £70.55
10+ £68.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Tork manufactures the Tork 90537 cleaning tissue, a 1-ply wipe designed for effective cleaning tasks. This product functions as an efficient cleaning cloth, suitable for various domestic and industrial applications. The Tork 90537 is available in single units and is widely used for wiping surfaces and absorbing spills.
Type Cleaning tissue
Colour White
Dim (L x W) 114 m x 31.5 cm
Length 114m
Material Fleece
Number of layers 1 -ply
Type (cleaning tissue) 1 -ply
Width 31.5cm

Reviews

Be the first to submit a review

Trustpilot