Tork 473412 Reflex Cleaning Tissue: 1-Ply Strong Absorbent 6 Pcs

MPN
473412
Brand
Tork
EAN-13
3133200062565
Order Code
10-8352
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £72.12 £64.70
10+ £62.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Tork Reflex Cleaning Tissue 1-ply is a versatile paper roll designed for multiple uses including kitchen and window cleaning. Manufactured by Tork, this product offers convenient single-sheet dispensing to minimise waste. Ideal for home and workshop settings, it serves effectively as a cleaning paper roll for various wiping tasks.
Type Cleaning tissue
Colour White
Dim (L x W) 113.9 m x 19.4 cm
Length 113.9m
Material Chemical pulp
Number of layers 1 -ply
Suitable For Tork M4
Type (cleaning tissue) 1 -ply
Width 19.4cm

Reviews

Be the first to submit a review

Trustpilot