Toolcraft To-10246095 Strap 5M X 25mm 250Dan Ratchet En 12195-2 |
17-7494
|
|
Back order - 1,483 availableBack-order availability date - 23/11/2026
|
1+ £7.93
Price per unit Ex VAT
|
Car transport lash-down strap |
5m |
Orange |
4 |
500kg |
500daN |
(L x W) 5 m x 25 mm |
250daN |
250kg |
|
25mm |
|
Polyester |
Ratchet |
Toolcraft To-10246098 Straps Elastic Ratchet 350 Dan 6M X 25mm En 12195-2 |
17-7495
|
|
Back order - 445 availableBack-order availability date - 23/11/2026
|
1+ £5.11
Price per unit Ex VAT
|
Assortment |
6m |
|
2 |
700kg |
700daN |
(L x W) 6 m x 25 mm |
350daN |
350kg |
|
25mm |
|
Polyester |
Ratchet |
Toolcraft To-10283835 Auto-Retractable Ratchet Strap 3.5M X 25Mm En 12195-2 |
17-7498
|
|
Back order - 198 availableBack-order availability date - 23/11/2026
|
1+ £11.78
Price per unit Ex VAT
|
Auto-retractable ratchet strap |
3.5m |
Orange |
1 |
640kg |
640daN |
(L x W) 3.5 m x 25 mm |
320daN |
320kg |
|
25mm |
S hook |
Polyester |
Ratchet |
Toolcraft To-10283838 Ratchet Straps 6M X 38mm 1000 Dan En 12195-2 |
17-7499
|
|
Back order - 394 availableBack-order availability date - 23/11/2026
|
1+ £27.32
Price per unit Ex VAT
|
Assortment |
6m |
Orange |
4 |
2000kg |
2000daN |
(L x W) 6 m x 38 mm |
1000daN |
1000kg |
1000daN |
38mm |
J hook |
Polyester |
Ratchet |
Toolcraft To-10283841 Ratchet Strap 1000 Dan 3M X 25mm En 12195-2 Compliant |
17-7500
|
|
Back order - 75 availableBack-order availability date - 23/11/2026
|
2+ £3.56
Price per unit Ex VAT
|
Assortment |
3m |
Orange |
2 |
2000kg |
2000daN |
(L x W) 3 m x 25 mm |
1000daN |
1000 |
|
25mm |
J hook |
Polyester |
Ratchet |
Toolcraft To-10283847 Ratchet Straps Low Lashing Capacity 5M X 25Mm |
17-7501
|
|
Back order - 379 availableBack-order availability date - 23/11/2026
|
2+ £3.96
Price per unit Ex VAT
|
Assortment |
5m |
Orange |
2 |
2000kg |
2000daN |
(L x W) 5 m x 25 mm |
1000daN |
1000kg |
|
25mm |
J hook |
Polyester |
Ratchet |