Toolcraft To-10283838 Ratchet Straps 6M X 38mm 1000 Dan En 12195-2

MPN
TO-10283838
Brand
Toolcraft
EAN-13
4064161481265
Order Code
17-7499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £27.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 407 availableBack-order availability date - 27/10/2026

Toolcraft TO-10283838 is a high-quality elastic strap designed for secure load handling applications. This product features a 6-metre length and a 38-millimetre width, providing a robust solution with a lashing capacity of 1000 daN, making it compliant with the EN 12195-2 European standard for securing loads. Commonly utilised in a range of engineering and transportation settings, these ratchet straps are ideal for securing cargo during transit, ensuring both stability and safety. The TO-10283838 model is engineered with durability in mind, offering reliable performance under demanding conditions typically encountered in logistics, construction, and industrial environments.
Type Assortment
Material Polyester
Length 6m
Buckle (straps) Ratchet
Colour Orange
Content 4
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000daN
Dimensions (L x W) 6 m x 38 mm
Low lashing capacity (single/direct) 1000daN
Standard tension force 1000daN
Tensile force (kg, cargo low lashing) (single/direct) 1000kg
Type (hooks) J hook
Width 38mm

Reviews

Be the first to submit a review

Trustpilot