Toolcraft To-10283841 Ratchet Strap 1000 Dan 3M X 25mm En 12195-2 Compliant

MPN
TO-10283841
Brand
Toolcraft
EAN-13
4064161481272
Order Code
17-7500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 126 availableBack-order availability date - 27/10/2026

Toolcraft TO-10283841 is an elastic strap engineered for reliable securing of loads, boasting a lashing capacity of 1000 daN as per the EN 12195-2 standard. This ratchet strap measures 3 metres in length and 25 millimetres in width, offering a robust, secure method for fastening heavy items during transportation. Its construction is designed for use in various engineering applications, such as securing machinery, palletised goods, or equipment in transit, where reliable tension control and load stabilisation are critical. The Toolcraft TO-10283841 ratchet strap's compliance with European safety standards ensures its suitability for professional use in industries where precision and safety are paramount.
Type Assortment
Material Polyester
Length 3m
Buckle (straps) Ratchet
Colour Orange
Content 2
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000daN
Dimensions (L x W) 3 m x 25 mm
Low lashing capacity (single/direct) 1000daN
Tensile force (kg, cargo low lashing) (single/direct) 1000
Type (hooks) J hook
Width 25mm

Reviews

Be the first to submit a review

Trustpilot