Toolcraft To-10246095 Strap 5M X 25mm 250Dan Ratchet En 12195-2

MPN
TO-10246095
Brand
Toolcraft
EAN-13
4064161480466
Order Code
17-7494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,491 availableBack-order availability date - 27/10/2026

Toolcraft TO-10246095 is an elastic strap designed for secure lashing, especially suitable for car transport applications. This strap has dimensions of 5 metres in length and 25 millimetres in width, offering a low lashing capacity of 250 decaNewton when applied in a single or direct configuration. It incorporates a ratchet mechanism to comply with the EN 12195-2 standard, ensuring reliable tensioning and retention of transported goods. The durable composition and design make it ideal for use in automotive, logistics, and transport engineering, where secure and compliant load restraint is essential.
Type Car transport lash-down strap
Material Polyester
Length 5m
Buckle (straps) Ratchet
Colour Orange
Content 4
Diagonal lashing capacity (kg) (double/round pull) 500kg
Diagonal lashing capacity (LC) (double/round pull) 500daN
Dimensions (L x W) 5 m x 25 mm
Low lashing capacity (single/direct) 250daN
Tensile force (kg, cargo low lashing) (single/direct) 250kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot