Toolcraft To-10283847 Ratchet Straps Low Lashing Capacity 5M X 25Mm

MPN
TO-10283847
Brand
Toolcraft
EAN-13
4064161482163
Order Code
17-7501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 493 availableBack-order availability date - 27/10/2026

Toolcraft TO-10283847 is a type of elastic strap designed for secure lashing applications. This ratchet strap boasts a low lashing capacity of 1000 decanewtons when used in a single or direct configuration and measures 5 metres in length and 25 millimetres in width. Engineered for reliability, it is suitable for securing loads during transportation, providing stability in various industrial and commercial settings. The ratchet mechanism ensures precise tension control, making it ideal for applications where retention is crucial, such as in logistics, warehousing, and construction. Its construction emphasises durability and ease of use, catering to engineers and professionals who require dependable load restraining solutions.
Type Assortment
Material Polyester
Length 5m
Buckle (straps) Ratchet
Colour Orange
Content 2
Diagonal lashing capacity (kg) (double/round pull) 2000kg
Diagonal lashing capacity (LC) (double/round pull) 2000daN
Dimensions (L x W) 5 m x 25 mm
Low lashing capacity (single/direct) 1000daN
Tensile force (kg, cargo low lashing) (single/direct) 1000kg
Type (hooks) J hook
Width 25mm

Reviews

Be the first to submit a review

Trustpilot