Toolcraft To-10283835 Auto-Retractable Ratchet Strap 3.5M X 25Mm En 12195-2

MPN
TO-10283835
Brand
Toolcraft
EAN-13
4064161482156
Order Code
17-7498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 240 availableBack-order availability date - 27/10/2026

Toolcraft TO-10283835 is an auto-retractable ratchet strap designed for secure and efficient load restraint within engineering contexts. With a length of 3.5 metres and a width of 25 millimetres, this elastic strap delivers a low lashing capacity of 320 daN in single or direct use, adhering to EN 12195-2 standards. The strap's construction facilitates optimal performance in applications requiring controlled tension and reliable hold, often utilised in cargo securing, load transportation, and equipment stabilisation. Its retractable mechanism allows for enhanced convenience and safety, ensuring quick deployment and retraction during operational procedures. This product is particularly beneficial in settings such as logistics, freight, and industrial workshops, where maintaining the integrity of transported materials is paramount.
Type Auto-retractable ratchet strap
Material Polyester
Length 3.5m
Buckle (straps) Ratchet
Colour Orange
Content 1
Diagonal lashing capacity (kg) (double/round pull) 640kg
Diagonal lashing capacity (LC) (double/round pull) 640daN
Dimensions (L x W) 3.5 m x 25 mm
Low lashing capacity (single/direct) 320daN
Tensile force (kg, cargo low lashing) (single/direct) 320kg
Type (hooks) S hook
Width 25mm

Reviews

Be the first to submit a review

Trustpilot