Toolcraft To-10246098 Straps Elastic Ratchet 350 Dan 6M X 25mm En 12195-2

MPN
TO-10246098
Brand
Toolcraft
EAN-13
4064161480473
Order Code
17-7495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 526 availableBack-order availability date - 27/10/2026

Toolcraft TO-10246098 is a set of elastic ratchet straps designed to meet the specifications of EN 12195-2, offering a low lashing capacity of 350 decanewtons. With dimensions of 6 metres in length and 25 millimetres in width, these straps provide reliable securing solutions for various load types. Typically utilised in engineering and transport applications, these straps offer the necessary elasticity and tension to securely fasten goods in transit, reducing the risk of load shift. The durable construction of these straps ensures their suitability in environments where controlled stretch and reliable tension are crucial for maintaining load stability during movement.
Type Assortment
Material Polyester
Length 6m
Buckle (straps) Ratchet
Content 2
Diagonal lashing capacity (kg) (double/round pull) 700kg
Diagonal lashing capacity (LC) (double/round pull) 700daN
Dimensions (L x W) 6 m x 25 mm
Low lashing capacity (single/direct) 350daN
Tensile force (kg, cargo low lashing) (single/direct) 350kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot