Toolcraft 2270587 Buckle Strap 3m x 25mm 125 daN Cam Buckle |
07-7180
|
|
Despatched within 4 working days - 2,246 in stock
|
2+ £2.43
Price per unit Ex VAT
|
Polypropylene |
3m |
|
(L x W) 3 m x 25 mm |
Buckle strap |
Cam buckle |
250kg |
250 daN |
EN 12195-2 |
125 daN |
125kg |
25mm |
Toolcraft 2270588 Buckle Strap 125daN 5m x 25mm Cam Buckle Secure Cargo |
07-7181
|
|
Despatched within 4 working days - 1,294 in stock
|
2+ £2.44
Price per unit Ex VAT
|
Polypropylene |
5m |
|
(L x W) 5 m x 25 mm |
Buckle strap |
Cam buckle |
250kg |
250 daN |
EN 12195-2 |
125 daN |
125kg |
25mm |
Toolcraft 2273673 Buckle Strap 125 daN 2.5m x 25mm Cam Buckle |
07-7185
|
|
Despatched within 4 working days - 728 in stock
|
3+ £1.92
Price per unit Ex VAT
|
Polypropylene |
2.5m |
|
(L x W) 2.5 m x 25 mm |
Buckle strap |
Cam buckle |
250kg |
250 daN |
EN 12195-2 |
125 daN |
125kg |
25mm |
Toolcraft TO-6811758 Buckle Strap 1.5m x 25mm Cam Buckle EN 12195-2 |
07-7635
|
|
Despatched within 4 working days - 2,068 in stock
|
3+ £2.03
Price per unit Ex VAT
|
Polypropylene |
1.5m |
|
(L x W) 1.5 m x 25 mm |
Buckle strap |
Cam buckle |
250kg |
250 daN |
EN 12195-2 |
125 daN |
125kg |
25mm |
Toolcraft TO-6811767 Buckle Strap 3m x 25mm Cam Buckle 125daN Secure |
07-7636
|
|
Despatched within 4 working days - 3,285 in stock
|
2+ £2.39
Price per unit Ex VAT
|
Polyester |
3m |
Orange |
(L x W) 3 m x 25 mm |
Buckle strap |
Cam buckle |
250kg |
250 daN |
EN 12195-2 |
125 daN |
125kg |
25mm |
Toolcraft TO-6811770 Buckle Strap 125 daN 4.5m x 25mm EN 12195 Cam Buckle |
07-7637
|
|
Despatched within 4 working days - 3,464 in stock
|
2+ £2.29
Price per unit Ex VAT
|
Polyester |
4.5m |
Orange |
(L x W) 4.5 m x 25 mm |
Buckle strap |
Cam buckle |
250kg |
250 daN |
EN 12195-2 |
125 daN |
125kg |
25mm |