Toolcraft 2270587 Buckle Strap 3m x 25mm 125 daN Cam Buckle

MPN
2270587
Brand
Toolcraft
EAN-13
4064161082226
Order Code
07-7180
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,246 in stock

Toolcraft offers a buckle strap featuring a cam buckle with a low lashing capacity of 125 daN and dimensions of 3 m x 25 mm. It is ideal for securing loads on caravans, camper trailers, and car trailers. This cargo fastener is a reliable choice for luggage and transport straps.
Type Buckle strap
Material Polypropylene
Length 3m
Buckle (straps) Cam buckle
Diagonal lashing capacity (kg) (double/round pull) 250kg
Diagonal lashing capacity (LC) (double/round pull) 250 daN
Dimensions (L x W) 3 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 125 daN
Tensile force (kg, cargo low lashing) (single/direct) 125kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot