Toolcraft 2273673 Buckle Strap 125 daN 2.5m x 25mm Cam Buckle

MPN
2273673
Brand
Toolcraft
EAN-13
4064161090047
Order Code
07-7185
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 728 in stock

Toolcraft buckle strap features a low lashing capacity of 125 daN, measuring 2.5 m in length and 25 mm in width, designed with a cam buckle for secure fastening. This cargo strap is ideal for securing loads on caravans, camper trailers, and car trailers. It is a reliable solution for ensuring luggage and cargo stability during transport.
Type Buckle strap
Material Polypropylene
Length 2.5m
Buckle (straps) Cam buckle
Diagonal lashing capacity (kg) (double/round pull) 250kg
Diagonal lashing capacity (LC) (double/round pull) 250 daN
Dimensions (L x W) 2.5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 125 daN
Tensile force (kg, cargo low lashing) (single/direct) 125kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot