Toolcraft TO-6811770 Buckle Strap 125 daN 4.5m x 25mm EN 12195 Cam Buckle

Image Representative of Range

Toolcraft TO-6811770 Buckle Strap 125 daN 4.5m x 25mm EN 12195 Cam Buckle

MPN
TO-6811770
Brand
Toolcraft
EAN-13
4064161082257
Order Code
07-7637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,464 in stock

Toolcraft TO-6811770 buckle strap features a low lashing capacity of 125 daN. It measures 4.5 metres in length and 25 mm in width, equipped with a cam buckle and compliant with EN 12195-2 standards. Ideal for securing cargo on a caravan, camper trailer, or car trailer.
Type Buckle strap
Material Polyester
Length 4.5m
Buckle (straps) Cam buckle
Colour Orange
Diagonal lashing capacity (kg) (double/round pull) 250kg
Diagonal lashing capacity (LC) (double/round pull) 250 daN
Dimensions (L x W) 4.5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 125 daN
Tensile force (kg, cargo low lashing) (single/direct) 125kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot