Toolcraft TO-6811758 Buckle Strap 1.5m x 25mm Cam Buckle EN 12195-2

Image Representative of Range

Toolcraft TO-6811758 Buckle Strap 1.5m x 25mm Cam Buckle EN 12195-2

MPN
TO-6811758
Brand
Toolcraft
EAN-13
4064161082219
Order Code
07-7635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,068 in stock

The Toolcraft TO-6811758 buckle strap features a cam buckle and measures 1.5 metres by 25 millimetres, with a low lashing capacity of 125 daN. It is designed for cargo securement and is commonly used with caravans, trailers, and camper trailers. This strap complies with EN 12195-2 and is ideal for securing luggage and cargo during transport.
Type Buckle strap
Material Polypropylene
Length 1.5m
Buckle (straps) Cam buckle
Diagonal lashing capacity (kg) (double/round pull) 250kg
Diagonal lashing capacity (LC) (double/round pull) 250 daN
Dimensions (L x W) 1.5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 125 daN
Tensile force (kg, cargo low lashing) (single/direct) 125kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot