Toolcraft TO-6811767 Buckle Strap 3m x 25mm Cam Buckle 125daN Secure

Image Representative of Range

Toolcraft TO-6811767 Buckle Strap 3m x 25mm Cam Buckle 125daN Secure

MPN
TO-6811767
Brand
Toolcraft
EAN-13
4064161082240
Order Code
07-7636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,285 in stock

The Toolcraft TO-6811767 Buckle strap is a 3 m x 25 mm cam buckle strap with a low lashing capacity of 125 daN, designed according to EN 12195-2. Typically used with caravans, camper trailers, and car trailers, it serves as an effective cargo fastener for securing loads. This strap is ideal for transporting luggage and various cargo, ensuring safety and stability during transit.
Type Buckle strap
Material Polyester
Length 3m
Buckle (straps) Cam buckle
Colour Orange
Diagonal lashing capacity (kg) (double/round pull) 250kg
Diagonal lashing capacity (LC) (double/round pull) 250 daN
Dimensions (L x W) 3 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 125 daN
Tensile force (kg, cargo low lashing) (single/direct) 125kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot