Toolcraft 2270588 Buckle Strap 125daN 5m x 25mm Cam Buckle Secure Cargo

MPN
2270588
Brand
Toolcraft
EAN-13
4064161082233
Order Code
07-7181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,294 in stock

Toolcraft manufactures a buckle strap featuring a low lashing capacity of 125 daN, measuring 5 meters by 25 millimetres, with a cam buckle for secure fastening. It is ideal for securing loads on caravans, camper trailers, and car trailers. This cargo fastener ensures safe transport of luggage and goods.
Type Buckle strap
Material Polypropylene
Length 5m
Buckle (straps) Cam buckle
Diagonal lashing capacity (kg) (double/round pull) 250kg
Diagonal lashing capacity (LC) (double/round pull) 250 daN
Dimensions (L x W) 5 m x 25 mm
EN Standard EN 12195-2
Low lashing capacity (single/direct) 125 daN
Tensile force (kg, cargo low lashing) (single/direct) 125kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot