Toolcraft 819162 Ratchet Ring Spanners 8 - 19mm 3 Piece

MPN
819162
Brand
Toolcraft
EAN-13
4016138798173
Order Code
64-5638
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 150 in stock

This 3-piece ring spanner set from Toolcraft can tackle all fixing sizes from 8 to 19mm with each spanner effectively covering 4 socket sizes.


  • 72-tooth ratchet
  • High-quality chrome vanadium steel
  • 5-degree return travel angle
  • Selectable forward/reverse action
  • Supplied with bag for storage when not in use

Set includes: 8 x 9mm/10 x 11mm, 12 x 13mm/14 x 15mm, 16 x 17mm/18 x 19mm.
Type Double ratchet ring / fixed
Imperial or Metric Metric
Size Various
Length Various
Quantity 3

Reviews

Be the first to submit a review

Trustpilot