Araldite ARA-400007 Rapid Syringe 24ml

MPN
ARA-400007
Brand
Araldite
EAN-13
7610594000077
Order Code
87-4038
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.35 £6.60
6+ £6.52 £5.85
12+ £5.82 £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 43 in stockAdditional 90 due on 27/11/2026

Araldite Epoxy rapid glue is a quick-setting version of the famous two-part epoxy adhesive, which bonds ceramics, wood, chipboard, glass, metal and most hard plastics. This specially formulated type of Araldite glue is a two-part fast setting epoxy adhesive prepared by mixing equal parts of resin and hardener. It is then applied to the parts to be joined and allowed to cure. The syringe pack simplifies the Araldite glue measuring process by automatically dispensing the correct quantities of resin and hardener.


  • Fast setting and very strong
  • Solvent free
  • Heat, cold, water and oil resistant
  • Sets with virtually no shrinkage and joints are resistant to chemical attack
  • Provides a seal which is impervious to moisture
  • Ideal for electrically insulating and a protection against electrolytic corrosion
  • Araldite Rapid is supplied in a 24ml dual syringe
Type Quick setting
Colour White
Dispensing Method Syringe
Volume 24ml

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot