Toolcraft 404173 PVC Insulation Tape 6 m x 19 mm - Black

MPN
K1B19L6S-C
Brand
Toolcraft
EAN-13
4016138816747
Order Code
64-6197
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Black PVC electrical insulation tape from Toolcraft.


  • Length 6m
  • Width 19mm
  • Thickness 0.15mm
  • Maximum temperature +80°C
  • Supplied in single roll
Type Electrical Tape
Width 19mm
Length 6m
Colour Black
Maximum Temperature +80°C

Reviews

Be the first to submit a review

Trustpilot