Toolcraft Black PVC Insulation Tape 6m x 19mm

Toolcraft Brand: Toolcraft

Black PVC electrical insulation tape from Toolcraft.

  • Length 6m
  • Width 19mm
  • Thickness 0.15mm
  • Maximum temperature +80°C
  • Available in single rolls or in packs of 5
Description Image Product Buy Pricing (Ex VAT) Type Width Length Colour Maximum Temperature
Toolcraft 404173 PVC Insulation Tape 6 m x 19 mm - Black
Toolcraft 404173 PVC Insulation Tape 6 m x 19 mm - Black
Standard range
Order code: 64-6197
MPN: K1B19L6S-C

Despatched within 4 working days - 6 in stock
2+ £2.90
Price per unit Ex VAT
Electrical Tape 19mm 6m Black +80°C
Toolcraft 404174 PVC Insulation Tape 6 m x 19 mm - Black - Pack of 5
Toolcraft 404174 PVC Insulation Tape 6 m x 19 mm - Black - Pack of 5
Standard range
Order code: 64-6198
MPN: K1B19L6S-C 5PK

Despatched within 4 working days - 40 in stock
1+ £8.03
Price per unit Ex VAT
Electrical Tape 19mm 6m Black +80°C

Trustpilot