Thomsen Optoelectronics & Displays-Surface Mount LEDs-SMD LEDs 660848

Brand: Thomsen
Thomsen offers a range of SMD LEDs, including models with various light outputs such as cold white, neutral white, and multi-colour options, all featuring a 5050 package with a 120-degree beam angle.
Description Image Product Buy Pricing (Ex VAT) Type Colour Viewing Angle
Thomsen LED-5050-CW-SK SMD LED 5050 Cold white 120°
Thomsen LED-5050-CW-SK SMD LED 5050 Cold white 120°
Standard range
Order code: 20-4915
MPN: LED-5050-CW-SK

Despatched within 4 working days - 729 in stock
10+ £0.571
Price per unit Ex VAT
SMD LED Cold white 120°
Thomsen LED-5050-PW-SK SMD LED 5050 Neutral white 120° SMD LEDs
Thomsen LED-5050-PW-SK SMD LED 5050 Neutral white 120° SMD LEDs
Standard range
Order code: 20-4916
MPN: LED-5050-PW-SK

Despatched within 4 working days - 752 in stock
10+ £0.679
Price per unit Ex VAT
SMD LED Neutral white 120°
Thomsen LED-5050-RGB-SK SMD LED multi-colour 5050 RGB 120 degree angle
Thomsen LED-5050-RGB-SK SMD LED multi-colour 5050 RGB 120 degree angle
Standard range
Order code: 20-4917
MPN: LED-5050-RGB-SK

Despatched within 4 working days - 933 in stock
10+ £0.408
Price per unit Ex VAT
SMD LED (multi-colour) RGB 120°
Thomsen LED-5050-RGBW-SK LED Multi-colour 5050 RGBW 120° SMD LEDs
Thomsen LED-5050-RGBW-SK LED Multi-colour 5050 RGBW 120° SMD LEDs
Standard range
Order code: 20-4918
MPN: LED-5050-RGBW-SK

Despatched within 4 working days - 734 in stock
10+ £0.678
Price per unit Ex VAT
SMD LED (multi-colour) RGBW 120°
Thomsen LED-5050-WW-SK SMD LED 5050 Warm white 120° beam angle
Thomsen LED-5050-WW-SK SMD LED 5050 Warm white 120° beam angle
Standard range
Order code: 20-4919
MPN: LED-5050-WW-SK

Despatched within 4 working days - 1,098 in stock
10+ £0.673
Price per unit Ex VAT
SMD LED Warm white 120°
Thomsen SK6812B-3535 LED Multicolour 3535 RGB 120° SMD LEDs
Thomsen SK6812B-3535 LED Multicolour 3535 RGB 120° SMD LEDs
Standard range
Order code: 20-4941
MPN: SK6812B-3535

Despatched within 4 working days - 877 in stock
10+ £0.652
Price per unit Ex VAT
SMD LED (multi-colour) RGB 120°

Trustpilot