Thomsen LED-5050-RGB-SK SMD LED multi-colour 5050 RGB 120 degree angle

MPN
LED-5050-RGB-SK
Brand
Thomsen
EAN-13
2050004892635
Order Code
20-4917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.408
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 933 in stock

Thomsen LED-5050-RGB-SK is a Surface-Mounted Device (SMD) LED that features a compact 5050 package, which enables efficient multi-colour illumination across the red, green, and blue (RGB) spectrum. With a wide viewing angle of 120 degrees, this LED is designed to deliver uniform and vibrant lighting. As a semiconductor device, it operates using a solid-state light-emitting diode system, providing a versatile and reliable lighting solution. Common applications for this type of SMD LED include residential and commercial lighting, decorative or accent lighting, and various electronic displays where precise colour control and high brightness are essential. Its design facilitates ease of integration into printed circuit boards, making it a popular choice among engineers for projects requiring compact and efficient RGB lighting solutions.
Type SMD LED (multi-colour)
Viewing Angle 120°
Colour RGB

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot