Thomsen LED-5050-RGBW-SK LED Multi-colour 5050 RGBW 120° SMD LEDs

MPN
LED-5050-RGBW-SK
Brand
Thomsen
EAN-13
2050004873467
Order Code
20-4918
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.678
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 734 in stock

Thomsen LED-5050-RGBW-SK is a high-performance Surface-Mount Device (SMD) LED module, leveraging advanced semiconductor technology to emit multi-colour light. This LED module features a 5050 package with integrated RGBW diodes, enabling a broad spectrum of colours and white light illumination with a beam angle of 120 degrees. As a versatile lighting component, the LED-5050-RGBW-SK is suitable for applications such as architectural lighting, stage and entertainment lighting, and indoor decorative lighting, where precise colour control and high luminosity are required. Through its compact design and efficient light output, this LED serves as a reliable choice for engineers seeking to implement dynamic lighting solutions.
Type SMD LED (multi-colour)
Viewing Angle 120°
Colour RGBW

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot