Thomsen LED-5050-WW-SK SMD LED 5050 Warm white 120° beam angle

MPN
LED-5050-WW-SK
Brand
Thomsen
EAN-13
2050004892611
Order Code
20-4919
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.673
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,148 in stock

Thomsen LED-5050-WW-SK is a surface-mounted device (SMD) LED known for its warm white light emission and a 120-degree beam angle. As a semiconductor lighting component, it utilises a light-emitting diode to provide consistent and reliable single-wavelength illumination. This particular 5050-sized LED is ideal for applications that require efficient lighting solutions, such as architectural lighting, decorative fixtures, and general-purpose illumination systems. Its design ensures easy integration into various electronic assemblies where controlled and uniform light output is necessary.
Type SMD LED
Viewing Angle 120°
Colour Warm white

Reviews

Be the first to submit a review

Trustpilot