Thomsen SK6812B-3535 LED Multicolour 3535 RGB 120° SMD LEDs

MPN
SK6812B-3535
Brand
Thomsen
EAN-13
2050004873474
Order Code
20-4941
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 877 in stock

Thomsen SK6812B-3535 is a type of surface-mount device (SMD) that offers multi-colour lighting capabilities with a nominal RGB configuration, encapsulated within a 3535 package. This LED emits light at a single wavelength per colour channel, providing a wide viewing angle of 120 degrees, making it suitable for applications requiring broad light distribution. Engineered with semiconductor materials, this diode is particularly effective in producing consistent and vibrant lighting output. Typical applications include LED displays, decorative lighting, and architectural lighting solutions where precise control of colour and intensity is necessary to achieve desired effects. The SK6812B-3535's compact size and integrated control circuit facilitate its incorporation into a variety of electronic systems, offering flexibility and efficiency in design.
Type SMD LED (multi-colour)
Viewing Angle 120°
Colour RGB

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot