Thomsen LED-5050-PW-SK SMD LED 5050 Neutral white 120° SMD LEDs

MPN
LED-5050-PW-SK
Brand
Thomsen
EAN-13
2050004892628
Order Code
20-4916
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.679
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 752 in stock

Thomsen LED-5050-PW-SK is a high-performance surface-mount device (SMD) light-emitting diode (LED) engineered to deliver neutral white illumination at a wide viewing angle of 120 degrees. This LED features the 5050 SMD package, known for its compact design and efficient thermal management, making it ideal for applications where space and heat dissipation are critical considerations. It emits a single wavelength light, which is characteristic of semiconductor lighting, providing consistent spectral output and uniformity in colour reproduction. Widely used in various engineering applications such as backlighting, architectural lighting, and display systems, the LED-5050-PW-SK is highly suitable for projects demanding reliable and precise illumination.
Type SMD LED
Viewing Angle 120°
Colour Neutral white

Reviews

Be the first to submit a review

Trustpilot