Thermal Grizzly TG-A-001-RS Aeronaut Heat Conductive Paste 8.5 W/mK 1g |
10-7999
|
|
Despatched within 4 working days - 64 in stock
|
1+ £6.88
Price per unit Ex VAT
|
Not Specified |
Black |
|
+200°C |
-150°C |
|
8.5 W/mK |
|
Thermally conductive paste |
Paste |
Thermal Grizzly TG-C-001-R Conductonaut Paste 73 W/mK Liquid Metal 1g |
10-8000
|
|
Despatched within 4 working days - 20 in stock
|
1+ £15.03
Price per unit Ex VAT
|
Grey |
Black |
EUH 066: Repeated exposure may cause skin dryness or cracking |
+140°C |
+10°C |
H 290: May be corrosive to metals |
73 W/mK |
Danger |
Thermally conductive paste |
Paste |
Thermal Grizzly TG-H-001-RS Paste 11.8 W/mK 1g Max Temp +350°C |
10-8001
|
|
Despatched within 4 working days - 58 in stock
|
1+ £11.44
Price per unit Ex VAT
|
Not Specified |
Black |
|
+350°C |
-200°C |
|
11.8 W/mK |
|
Thermally conductive paste |
Paste |
Thermal Grizzly TG-H-015-R Thermal Paste 11.8 W/mK 3.90g +350°C |
10-8002
|
|
Despatched within 4 working days - 7 in stock
|
1+ £15.27
Price per unit Ex VAT
|
Not Specified |
Black |
|
+350°C |
-200°C |
|
11.8 W/mK |
|
Thermally conductive paste |
Paste |
Thermal Grizzly TG-K-001-RS Kryonaut Paste 12.5 W/mK 1g Max +350°C |
10-8003
|
|
Despatched within 4 working days - 18 in stock
|
1+ £9.69
Price per unit Ex VAT
|
Not Specified |
Black |
|
+350°C |
-200°C |
|
12.5 W/mK |
|
Thermally conductive paste |
Paste |
Thermal Grizzly TG-K-015-R Kryonaut Paste 12.5 W/mK 5.55g +350°C |
10-8004
|
|
Despatched within 4 working days - 22 in stock
|
1+ £21.66
| 1+ |
£21.66 |
| 10+ |
£20.10 |
| 100+ |
£19.63 |
Price per unit Ex VAT
|
Not Specified |
Black |
|
+350°C |
-200°C |
|
12.5 W/mK |
|
Thermally conductive paste |
Paste |
Thermal Grizzly TG-K-030-R Kryonaut Paste 12.5 W/mK 11.1g +350°C Max |
10-8005
|
|
Available to back orderBack order, lead time 9 days
|
1+ £33.61
Price per unit Ex VAT
|
Not Specified |
|
|
+350°C |
-200°C |
|
12.5 W/mK |
|
Thermally conductive paste |
Paste |